STMicroelectronics 3 Voltage Supervisor 6-Pin 3 V SOT-23, STM6719SFWB6F

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$17.05

(exc. GST)

$18.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.41$17.05

*price indicative

RS Stock No.:
578-853
Mfr. Part No.:
STM6719SFWB6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Supervisor

Sub Type

Dual/Triple Ultra Low

Number of Supervisors

3

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

3V

Monitored Voltage

0.8V

Maximum Operating Temperature

85°C

Height

1.45mm

Standards/Approvals

No

Length

2.9mm

Series

STM6719

Width

1.6mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

0.8V

Microprocessor Supervisor IC, STMicroelectronics


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy