Texas Instruments 1 Voltage Detector 6-Pin 800 mV SOT-23, TPS3711DDCT
- RS Stock No.:
- 168-5070
- Mfr. Part No.:
- TPS3711DDCT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$768.50
(exc. GST)
$845.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $3.074 | $768.50 |
*price indicative
- RS Stock No.:
- 168-5070
- Mfr. Part No.:
- TPS3711DDCT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Detector | |
| Sub Type | Supply | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Reset Threshold Voltage | 800mV | |
| Monitored Voltage | 0mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Series | TPS3711 | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Detector | ||
Sub Type Supply | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Reset Threshold Voltage 800mV | ||
Monitored Voltage 0mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Length 3.05mm | ||
Series TPS3711 | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 1.8V | ||
- COO (Country of Origin):
- PH
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
- RS Stock No. 1330743
- Mfr. Part No. TPS3711DDCT
Each (In a Pack of 5)
$4.448
- RS Stock No. 6624163
- Mfr. Part No. TPS3106K33DBVT
Each (In a Pack of 5)
$4.976
- RS Stock No. 1913428
- Mfr. Part No. MAX6897AAZT+T
Each (In a Pack of 10)
$2.644
- RS Stock No. 1905882
- Mfr. Part No. MAX6371KA+T
Each (In a Pack of 5)
$8.498
Related links
- Texas Instruments 1 Voltage Detector 6-Pin 0.8 V SOT-23, TPS3711DDCT
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.55 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.33 V SOT-23










