Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23
- RS Stock No.:
- 252-8517
- Mfr. Part No.:
- LM810M3-4.63/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8517
- Mfr. Part No.:
- LM810M3-4.63/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active High | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 240ms | |
| Reset Threshold Voltage | 2.33V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 2.92mm | |
| Width | 2.37mm | |
| Series | LM810 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active High | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 240ms | ||
Reset Threshold Voltage 2.33V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 2.92mm | ||
Width 2.37mm | ||
Series LM810 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Related links
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23, LM810M3-4.63/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.23 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.23 V SOT-23, LM809M3-4.63/NOPB
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.33 V SOT-23, TPS3808G25DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.63 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.63 V SOT-23, LP3470M5-4.38/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
