- RS Stock No.:
- 244-8620
- Mfr. Part No.:
- NJM8068G-TE2
- Brand:
- Nisshinbo Micro Devices
1605 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.426
(exc. GST)
$1.569
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $1.426 | $7.13 |
10 - 95 | $1.394 | $6.97 |
100 - 245 | $1.362 | $6.81 |
250 - 495 | $1.33 | $6.65 |
500 + | $1.298 | $6.49 |
*price indicative
- RS Stock No.:
- 244-8620
- Mfr. Part No.:
- NJM8068G-TE2
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
The New Japan Radio NJM8068 series is a low noise bipolar input dual audio operational amplifier. It has unity gain stable allows voltage-follower operation which is ideal for audio pre amplifier, microphone amplifier, line amplifier and other audio applications.
Operating temperature range is -40°C to 125°C
High Slew Rate
Wide Bandwidth
High Slew Rate
Wide Bandwidth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Bipolar, Low Noise |
Mounting Type | Surface Mount |
Package Type | SOP8 |
Power Supply Type | Single |
Pin Count | 8 |
Typical Single Supply Voltage | 4 → 18 V |
Typical Gain Bandwidth Product | 19MHz |
Rail to Rail | No |
Related links
- NJM8068G-TE2 Nisshinbo Micro Devices, Op Amp, 19MHz, 4 → 18 V, 8-Pin SOP8
- NJM062CG-TE2 Nisshinbo Micro Devices, Low Power, Op Amp, 2 → 18 V,...
- NJM072CAG-TE2 Nisshinbo Micro Devices, Low Noise, Op Amp, 3MHz, 4...
- NJM072CG-TE2 Nisshinbo Micro Devices, Op Amp, 3MHz, 8-Pin SOP8
- NJM358CG-TE2 Nisshinbo Micro Devices, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin SOP8
- NJM842G-TE2 Nisshinbo Micro Devices, High Speed, Op Amp, 3.5MHz, 3...
- NJM8080G-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp,...
- NJM2904CG-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp,...