Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-7177
Mfr. Part No.:
TPS3824-33DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Supervisory Circuits with Watchdog

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

No

Power Fail Detection

No

Output Driver

Active High, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Reset Threshold Voltage

2.93V

Minimum Operating Temperature

-40°C

Monitored Voltage

2.93V

Reset Active Time

300ms

Maximum Operating Temperature

85°C

Length

2.9mm

Width

1.6mm

Standards/Approvals

No

Series

TPS382

Height

1.15mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1.1V

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

  • RS Stock No. 6623426P
  • Mfr. Part No. TPS3824-33DBVT
Each (Supplied on a Reel)
$2.466
  • RS Stock No. 6623472P
  • Mfr. Part No. TPS3838K33DBVT
Each (Supplied on a Reel)
$4.88
  • RS Stock No. 6623390P
  • Mfr. Part No. TPS3813K33DBVT
Each (Supplied on a Reel)
$3.61
  • RS Stock No. 6200723P
  • Mfr. Part No. TPS3823-33DBVT
Each (Supplied on a Reel)
$1.826

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy