Maxim Integrated 1 Voltage Monitor 6-Pin 509 mV SOT-23, MAX6897AAZT+T

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$26.17

(exc. GST)

$28.79

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 510 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +$2.617$26.17

*price indicative

Packaging Options:
RS Stock No.:
191-3428
Mfr. Part No.:
MAX6897AAZT+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Voltage Monitor

Product Type

Voltage Monitor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain, Active High

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

509mV

Maximum Operating Temperature

125°C

Series

MAX6897

Length

3mm

Standards/Approvals

No

Width

2.8mm

Height

1.1mm

Maximum Supply Voltage

5.5V

Automotive Standard

AEC-Q100

Minimum Supply Voltage

1.5V

1.8% Accurate Adjustable Threshold Over Temperature

Operate from VCC of 1.5V to 5.5V

Capacitor-Adjustable Delay

Active-High/-Low Enable Input Options

Active-High/-Low Output Options

Open-Drain (28V Tolerant)/Push-Pull Output Options

Low Supply Current (10μA, typ)

Fully Specified from -40°C to +125°C

Ultra-Small 6-Pin μDFN Package or Thin SOT23 Package

Applications

Automotive

Computers/Servers

Critical μP Monitoring

Intelligent Instruments

Medical Equipment

Portable Equipment

Set-Top Boxes

Telecom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy