Texas Instruments LM350AT/NOPB, Voltage Regulator 25 W 35V TO-220 3-Pin
- RS Stock No.:
- 533-5840
- Mfr. Part No.:
- LM350AT/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 533-5840
- Mfr. Part No.:
- LM350AT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 3.5mA | |
| Pin Count | 3 | |
| Power Rating | 25W | |
| Series | LM350 | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 8.89mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 4.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 3.5mA | ||
Pin Count 3 | ||
Power Rating 25W | ||
Series LM350 | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 8.89mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 4.2V | ||
Automotive Standard No | ||
LM350 Linear Voltage Regulators, Texas Instruments
Texas Instruments (TI) LM350 series is an adjustable linear voltage regulator. The 3-terminal positive voltage regulator can offer an output current of 3A and more with an output voltage ranging between 1.2 to 33 V. TIs easy to use LM350 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Output voltage 1.2 V to 33 V, Output current 3A
Thermal Regulation
Short Circuit Protection
Current Limit Constant with Temperature
86 dB Ripple Rejection
LM350A Output Voltage Tolerance: 1%, Line Regulation: 0.01% and Load Regulation: 0.3%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments, Voltage Regulator 25 W 35V TO-220 3-Pin
- Texas Instruments LM350T/NOPB, Voltage Regulator 25 W 35V TO-220 3-Pin
- Texas Instruments LM338T/NOPB, Voltage Regulator 25 W 40V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 25 W 40V TO-220 3-Pin
- Texas Instruments LM7805CT/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM340T-15/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM340T-12/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM340T-5.0/NOPB, Voltage Regulator 35V TO-220 3-Pin
