Texas Instruments LM2941CT/NOPB, Voltage Regulator 26V TO-220 5-Pin

This image is representative of the product range

Subtotal (1 tube of 45 units)*

$81.90

(exc. GST)

$90.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 450 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
45 +$1.82$81.90

*price indicative

RS Stock No.:
100-3963
Mfr. Part No.:
LM2941CT/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

10mA

Pin Count

5

Length

10.16mm

Height

8.89mm

Series

LM2941

Width

4.7mm

Standards/Approvals

No

Maximum Input Voltage

26V

Maximum Operating Temperature

125°C

Minimum Input Voltage

-15V

Automotive Standard

No

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy