Texas Instruments LM350T/NOPB, Voltage Regulator 25 W 35V TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.32

(exc. GST)

$22.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$4.064$20.32-
25 +$3.346$16.7317%

*price indicative

Packaging Options:
RS Stock No.:
535-9408
Mfr. Part No.:
LM350T/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

3.5mA

Pin Count

3

Power Rating

25W

Width

4.7mm

Length

10.16mm

Series

LM350

Height

8.89mm

Standards/Approvals

No

Minimum Input Voltage

4.2V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

No

LM350 Linear Voltage Regulators, Texas Instruments


Texas Instruments (TI) LM350 series is an adjustable linear voltage regulator. The 3-terminal positive voltage regulator can offer an output current of 3A and more with an output voltage ranging between 1.2 to 33 V. TI’s easy to use LM350 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output voltage 1.2 V to 33 V, Output current 3A

Thermal Regulation

Short Circuit Protection

Current Limit Constant with Temperature

86 dB Ripple Rejection

LM350A Output Voltage Tolerance: 1%, Line Regulation: 0.01% and Load Regulation: 0.3%

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy