Texas Instruments TL317CD, Voltage Regulator 38V SOIC 8-Pin
- RS Stock No.:
- 517-1911
- Mfr. Part No.:
- TL317CD
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$34.80
(exc. GST)
$38.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $1.74 | $34.80 | - |
| 100 + | $1.72 | $34.40 | $2.00 |
*price indicative
- RS Stock No.:
- 517-1911
- Mfr. Part No.:
- TL317CD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Series | TL317 | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Maximum Input Voltage | 38V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Series TL317 | ||
Height 1.58mm | ||
Width 3.91mm | ||
Maximum Input Voltage 38V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.7V | ||
Automotive Standard No | ||
TL317 Linear Voltage Regulators, Texas Instruments
Texas Instruments (TI) TL317 series of adjustable linear voltage regulators are able to supply 1.25 V to 37 V with 100 mA output current. The positive voltage regulators need two external resistors to set the output voltage. These regulator ICs have good line and load regulation and they also offer safe area protection, current limiting and overload protection. The TL317 overload protection remains even when the adjustment is disconnected. Capacitors can be required if a bypass is needed, you can also use an optional output capacitor to improve transient response.
Output Voltage range 1.25 V to 32 V with an external resistor divider
Output Current: 100 mA
Input Regulation: 0.01% Typical
Output Regulation: 0.5% Typical
Ripple Rejection Typically 80 dB, adjustment can be bypassed to achieve high ripple rejection
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
- RS Stock No. 5171911P
- Mfr. Part No. TL317CD
Each (Supplied in a Tube)
$1.74
- RS Stock No. 6613630
- Mfr. Part No. LM317LCDR
Each (In a Pack of 10)
$0.402
- RS Stock No. 0460540P
- Mfr. Part No. LM79L12ACM/NOPB
Each (Supplied in a Tube)
$1.038
- RS Stock No. 1624760
- Mfr. Part No. LM9076BMA-5.0/NOPB
Each (In a Tube of 95)
$3.475
Related links
- Texas Instruments, Voltage Regulator 38V SOIC 8-Pin
- Texas Instruments LM317LCDR, Voltage Regulator 38V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics L7985ATR, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics A7986ATR, Voltage Regulator 38V HSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments, Voltage Regulator -15V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 0.625 W 40V SOIC 8-Pin












