Texas Instruments LP2951ACM/NOPB, Voltage Regulator 30V SOIC 8-Pin
- RS Stock No.:
- 102-5758
- Mfr. Part No.:
- LP2951ACM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 95 units)*
$136.33
(exc. GST)
$149.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 190 unit(s) shipping from 23 November 2026
- Plus 2,185 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 + | $1.435 | $136.33 |
*price indicative
- RS Stock No.:
- 102-5758
- Mfr. Part No.:
- LP2951ACM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 75μA | |
| Pin Count | 8 | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | LP295x-N | |
| Length | 4.9mm | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 75μA | ||
Pin Count 8 | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series LP295x-N | ||
Length 4.9mm | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951ACM/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951ACM-3.3/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 30V MDIP 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V SOT-23 3-Pin
- Texas Instruments, Voltage Regulator 30V 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
