MOXA EDR-8010-VPN-2GSFP EDR-8010-VPN-2GSFP, 10 Port Removable Terminal Block

Subtotal (1 unit)*

$3,676.59

(exc. GST)

$4,044.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,676.59

*price indicative

RS Stock No.:
288-984
Mfr. Part No.:
EDR-8010-VPN-2GSFP
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Router

Transmission Speed

2000Mbps

Connection Type

Removable Terminal Block

Mount Type

DIN Rail, Wall

Number of Ports

10

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

45mm

Series

EDR-8010-VPN-2GSFP

Height

135mm

Depth

105mm

Weight

520g

Standards/Approvals

Ex, EN 50121-4, IEC 60068-2-6, IEC 60068-2-32, IEC 61000-4-5, IEC 60945, IEC 61000-4-4, IEC 60068-2-27, DNV, IEC 62368-1, IEC 61850-3 Edition 2.0, IEC 61000-4-8, IEC 61000-4-6, ATEX, UL 62368-1, IEC 61000-4-2, IEC 61000-4-3, IECEX, DNV IEC 61162-460, NEMA

COO (Country of Origin):
TW
The Moxa Europe Industrial secure router offers 8 FE copper ports and 2 GbE SFP ports, providing robust firewall/NAT protection. It features an IP40 rating for protection against dust and solid objects, with DIN-rail and wall mounting options for flexible installation.

Wide operating temperature range

Designed for industrial and harsh environments

Easy installation and maintenance

  • RS Stock No. 0288978
  • Mfr. Part No. EDR-8010-2GSFP
Each
$3,297.26
  • RS Stock No. 0288986
  • Mfr. Part No. EDR-8010-VPN-2GSFP-CT
Each
$4,449.84
  • RS Stock No. 0288989
  • Mfr. Part No. EDR-8010-VPN-2GSFP-T
Each
$4,055.92
  • RS Stock No. 0288914
  • Mfr. Part No. EDR-G9010-VPN-2MGSFP
Each
$7,803.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy