Chemtronics 3 m De-Soldering Braid, Width 2.8mm
- RS Stock No.:
- 763-0709
- Distrelec Article No.:
- 304-11-231
- Mfr. Part No.:
- 80-4-10
- Brand:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.89
(exc. GST)
$21.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 298 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $19.89 |
| 25 - 124 | $19.81 |
| 125 + | $16.30 |
*price indicative
- RS Stock No.:
- 763-0709
- Distrelec Article No.:
- 304-11-231
- Mfr. Part No.:
- 80-4-10
- Brand:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | De-Soldering Braid | |
| Width | 2.8mm | |
| Length | 3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type De-Soldering Braid | ||
Width 2.8mm | ||
Length 3m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Soder-Wick® De-soldering Braid
De-soldering braid packaged in static dissipative bobbins.
Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips
Wick & Braid
Note
Series 50 and Series 82 contain Rosin and Rosin SD
Related links
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 2.8 mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 2.8 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8 mm
- Chemtronics 3 m De-Soldering Braid, Width 3.7 mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 2 mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 2 mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 1.5 mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 0.8 mm
