STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save $950.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$5,752.50

(exc. GST)

$6,327.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$2.301$5,752.50-
12500 +$2.225$5,562.50$950.00

*price indicative

RS Stock No.:
188-9196
Mfr. Part No.:
L7985ATR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

HSOP

Mount Type

Surface

Quiescent Current

2.4mA

Pin Count

8

Series

L7985

Width

4mm

Standards/Approvals

No

Height

1.55mm

Length

5mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

38V

Minimum Input Voltage

4.5V

Automotive Standard

No

The L7985/A is a step-down switching regulator with a 2.5 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 2 A current to the load depending on the application conditions. The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN. Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz. The DFN and the HSOP packages with exposed pad allow the reduction of RthJAdown to 60 °C/W and 40 °C/W respectively.

2 A DC output current

4.5 V to 38 V input voltage

Output voltage adjustable from 0.6 V

250 kHz switching frequency, programmable up to 1 MHz

Internal soft-start and enable

Low dropout operation: 100% duty cycle

Voltage feed-forward

Zero load current operation

Overcurrent and thermal protection

VFDFPN 3x3 - 10L and HSOP8 package

  • RS Stock No. 1889280P
  • Mfr. Part No. L7985ATR
Each (Supplied on a Reel)
$4.42
  • RS Stock No. 1889289P
  • Mfr. Part No. A7986ATR
Each (Supplied on a Reel)
$3.67
  • RS Stock No. 1961944P
  • Mfr. Part No. L7986ATR
Each (Supplied on a Reel)
$5.179
  • RS Stock No. 1889289
  • Mfr. Part No. A7986ATR
Each
$3.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy