STMicroelectronics A7986ATR, Voltage Regulator 38V HSOP 8-Pin
- RS Stock No.:
- 188-9289
- Mfr. Part No.:
- A7986ATR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$3.67
(exc. GST)
$4.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,322 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.67 |
*price indicative
- RS Stock No.:
- 188-9289
- Mfr. Part No.:
- A7986ATR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | HSOP | |
| Mount Type | Surface | |
| Quiescent Current | 2.4mA | |
| Pin Count | 8 | |
| Height | 1.6mm | |
| Series | A7986A | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 38V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type HSOP | ||
Mount Type Surface | ||
Quiescent Current 2.4mA | ||
Pin Count 8 | ||
Height 1.6mm | ||
Series A7986A | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 38V | ||
Automotive Standard AEC-Q100 | ||
The A7986A is a step-down switching regulator with a 3.7 A (min.) current limited embedded power MOSFET, so it is able to deliver up to 3 A current to the load depending on the application conditions. The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN. Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 Mhz. The HSOP8 package with exposed pad allows the reduction of Rth(JA) down to 40 °C/W.
3 A DC output current
4.5 V to 38 V input voltage
Output voltage adjustable from 0.6 V
250 kHz switching frequency, programmable up to 1 MHz
Internal soft-start and enable
Low dropout operation: 100% duty cycle
Voltage feed-forward
Zero load current operation
Overcurrent and thermal protection
HSOP8 package
Applications
Dedicated to automotive applications
Automotive LED driving
- RS Stock No. 1889289P
- Mfr. Part No. A7986ATR
Each (Supplied on a Reel)
$3.67
- RS Stock No. 1889280P
- Mfr. Part No. L7985ATR
Each (Supplied on a Reel)
$4.42
- RS Stock No. 1961944P
- Mfr. Part No. L7986ATR
Each (Supplied on a Reel)
$5.179
- RS Stock No. 1889280
- Mfr. Part No. L7985ATR
Each
$4.42
Related links
- STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics L7985ATR, Voltage Regulator 38V HSOP 8-Pin
- Texas Instruments, Voltage Regulator 38V SOIC 8-Pin
- Texas Instruments LM317LCDR, Voltage Regulator 38V SOIC 8-Pin
- Texas Instruments TL317CD, Voltage Regulator 38V SOIC 8-Pin
- STMicroelectronics L6986TR, Voltage Regulator 38V HTSSOP 16-Pin
- STMicroelectronics L7986TR, Voltage Regulator 38V VFDFPN 10-Pin
- STMicroelectronics L7985TR, Voltage Regulator 38V VFDFPN 10-Pin










