STMicroelectronics L7985ATR, Voltage Regulator 38V HSOP 8-Pin
- RS Stock No.:
- 188-9280
- Mfr. Part No.:
- L7985ATR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$4.42
(exc. GST)
$4.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,493 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.42 |
*price indicative
- RS Stock No.:
- 188-9280
- Mfr. Part No.:
- L7985ATR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | HSOP | |
| Mount Type | Surface | |
| Quiescent Current | 2.4mA | |
| Pin Count | 8 | |
| Width | 4mm | |
| Series | L7985 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.55mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 38V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type HSOP | ||
Mount Type Surface | ||
Quiescent Current 2.4mA | ||
Pin Count 8 | ||
Width 4mm | ||
Series L7985 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.55mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 38V | ||
Automotive Standard No | ||
The L7985/A is a step-down switching regulator with a 2.5 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 2 A current to the load depending on the application conditions. The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN. Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz. The DFN and the HSOP packages with exposed pad allow the reduction of RthJAdown to 60 °C/W and 40 °C/W respectively.
2 A DC output current
4.5 V to 38 V input voltage
Output voltage adjustable from 0.6 V
250 kHz switching frequency, programmable up to 1 MHz
Internal soft-start and enable
Low dropout operation: 100% duty cycle
Voltage feed-forward
Zero load current operation
Overcurrent and thermal protection
VFDFPN 3x3 - 10L and HSOP8 package
- RS Stock No. 1889280P
- Mfr. Part No. L7985ATR
Each (Supplied on a Reel)
$4.42
- RS Stock No. 1889289P
- Mfr. Part No. A7986ATR
Each (Supplied on a Reel)
$3.67
- RS Stock No. 1961944P
- Mfr. Part No. L7986ATR
Each (Supplied on a Reel)
$5.179
- RS Stock No. 1889289
- Mfr. Part No. A7986ATR
Each
$3.67
Related links
- STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics A7986ATR, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics, Voltage Regulator 18V HSOP 8-Pin
- STMicroelectronics, Voltage Regulator 36V HSOP 8-Pin
- STMicroelectronics A5973ADTR, Voltage Regulator 36V HSOP 8-Pin
- STMicroelectronics ST1S40IPHR, Voltage Regulator 18V HSOP 8-Pin
- Texas Instruments, Voltage Regulator 38V SOIC 8-Pin
- Texas Instruments LM317LCDR, Voltage Regulator 38V SOIC 8-Pin










