ROHM BD90C0AFP-CE2, 1 Low Dropout Voltage, Voltage Regulator 1A, 9 V 3 + Tab-Pin, TO-252

Get a bulk buy discount

Add 25 more to save $1.35

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.11

(exc. GST)

$10.02

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$1.822$9.11-
25 - 45$1.768$8.84$1.35
50 - 495$1.718$8.59$5.20
500 +$1.666$8.33$78.00

*price indicative

RS Stock No.:
184-7528
Mfr. Part No.:
BD90C0AFP-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

COO (Country of Origin):
JP
Low-saturation regulator. This regulator has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal Shutdown circuit that protects the IC from thermal damage due to overloading.

Maximum output current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy