onsemi, Voltage Regulator -40V TO-220 3-Pin
- RS Stock No.:
- 516-5269
- Mfr. Part No.:
- LM337BTG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$1.33
(exc. GST)
$1.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
- Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $1.33 | - |
| 13 - 24 | $1.32 | - |
| 25 + | $1.31 | 1% |
*price indicative
- RS Stock No.:
- 516-5269
- Mfr. Part No.:
- LM337BTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Series | LM337 | |
| Length | 10.28mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 9.28mm | |
| Maximum Input Voltage | -40V | |
| Minimum Input Voltage | -15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Series LM337 | ||
Length 10.28mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 9.28mm | ||
Maximum Input Voltage -40V | ||
Minimum Input Voltage -15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator -40V TO-220 3-Pin
- onsemi LM337BTG, Voltage Regulator -40V TO-220 3-Pin
- onsemi, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi LM317MBTG, Voltage Regulator 40V TO-220 3-Pin
- onsemi LM317MABTG, Voltage Regulator 40V TO-220 3-Pin
- onsemi LM337TG, Voltage Regulator -40V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-220 3-Pin
- STMicroelectronics L7824ABV, Voltage Regulator 40V TO-220 3-Pin
