ROHM BD450M2EFJ-CE2, 1 Low Dropout Voltage, Voltage Regulator 200mA, 5 V 8-Pin, HTSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-7609
Mfr. Part No.:
BD450M2EFJ-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

30 mV

Accuracy

±2%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

40µA

Package Type

HTSOP

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 0.85mm

Minimum Operating Temperature

-40 °C

Height

0.85mm

Minimum Input Voltage

5.8 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

42 V

Automotive Standard

AEC-Q100

Length

4.9mm

Width

3.9mm

COO (Country of Origin):
JP
The BD4xxM2-C series are low quiescent regulators featuring 45 V absolute maximum voltage, and output voltage accuracy of ±2 % ( 3.3 V or 5.0 V: Typ.), 200 mA output current and 40 μA (Typ.) current consumption. These regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. A logical “HIGH” at the CTL pin enables the device and “LOW” at the CTL pin not enables the device.

Wide Temperature Range: -40℃ to +150℃
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Applications:
Car Navigation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy