ROHM BA18BC0WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.8 V 5 + Tab-Pin, TO-252
- RS Stock No.:
- 184-7423
- Mfr. Part No.:
- BA18BC0WFP-E2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$26.51
(exc. GST)
$29.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.651 | $26.51 |
| 50 - 90 | $2.551 | $25.51 |
| 100 - 990 | $2.471 | $24.71 |
| 1000 + | $2.342 | $23.42 |
*price indicative
- RS Stock No.:
- 184-7423
- Mfr. Part No.:
- BA18BC0WFP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. The shutdown switch enables a circuit current of 0uA during shutdown. A broad lineup is offered in a number of output voltages (variable, 1.5V-10V) and package types (TO252, TO220FP/CP) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum output current: 1A
Output voltage accuracy: ±2%
Ultra-low saturation with PNP output
Output voltage accuracy: ±2%
Ultra-low saturation with PNP output
Related links
- ROHM BA18BC0FP-E2 Voltage Regulator 1A TO-252
- STMicroelectronics LD1117ADT18TR Voltage Regulator 1A DPAK
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
- ROHM BA00CC0WFP-E2 Voltage Regulator 1A TO-252
- ROHM BAJ2CC0WFP-E2 Voltage Regulator 1A TO-252
- Microchip MCP1826T-3002E/DC Voltage Regulator 1A SOT-223
- ROHM BD18IC0WEFJ-E2 1A ±1% 8-Pin, HTSOP-J8
- ROHM BD50FC0WEFJ-E2 Voltage Regulator 1A HTSOP
