ROHM BD433M2EFJ-CE2, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V 8-Pin, HTSOP
- RS Stock No.:
- 171-7587
- Mfr. Part No.:
- BD433M2EFJ-CE2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7587
- Mfr. Part No.:
- BD433M2EFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 30 mV | |
| Load Regulation | 30 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 40µA | |
| Package Type | HTSOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.85mm | |
| Maximum Input Voltage | 42 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.3 V | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 30 mV | ||
Load Regulation 30 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 40µA | ||
Package Type HTSOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.85mm | ||
Maximum Input Voltage 42 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.3 V | ||
Width 3.9mm | ||
Length 4.9mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- JP
The BD4xxM2-C series are low quiescent regulators featuring 45 V absolute maximum voltage, and output voltage accuracy of ±2 % ( 3.3 V or 5.0 V: Typ.), 200 mA output current and 40 μA (Typ.) current consumption. These regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. A logical HIGH at the CTL pin enables the device and LOW at the CTL pin not enables the device.
Wide Temperature Range: -40℃ to +150℃
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Applications:
Car Navigation
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Applications:
Car Navigation
Related links
- Analog Devices ADM7160AUJZ-3.3-R2 Voltage Regulator 200mA TSOT
- ROHM BD820F50EFJ-CE2 Voltage Regulator 200mA HTSOP-J
- ROHM BD450M2EFJ-CE2 Voltage Regulator 200mA HTSOP
- ROHM BD33IC0VEFJ-CE2 Voltage Regulator 3.3 V, HTSOP-J8 8-Pin
- ROHM BD33HC5MEFJ-LBH2 Voltage Regulator 1.5A HTSOP
- ROHM BD33GC0WEFJ-E2 Voltage Regulator 1A HTSOP-J8
- ROHM BD33HA3VEFJ-CE2 Voltage Regulator 3.3 V, HTSOP-J8 8-Pin
- ROHM BD50GA3MEFJ-CE2 Voltage Regulator 5 V, HTSOP-J8 8-Pin
