Aten 2 Port 2 Input 1 Output HDBase T Switch 1920 x 1440 pixel

Subtotal (1 unit)*

$264.81

(exc. GST)

$291.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.81

*price indicative

RS Stock No.:
285-4566
Mfr. Part No.:
VS0201
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Device Type

Switch

Product Type

VGA Switch

Video Connection Type

HDBase T

Number of Video Inputs

2

Number of Ports

2

Number of Video Outputs

1

Maximum Resolution

1920 x 1440 pixel

Audio Connection Type

2 x Mini Stereo Jack Female (Green)

Height

44mm

Depth

130mm

Weight

450g

Standards/Approvals

No

Width

76.1mm

COO (Country of Origin):
CN
The Aten 2 Port VGA Switch with Audio allows you to connect two audio and video source computers to a single monitor or projector with full audio and quickly switch between the devices for use. It has built in bi directional RS232 serial port for high end system control and advanced RS232 control.

Superior video quality

Supports stereo audio

DDC compatible

Long distance transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy