Aten 2 Port 1 Input 2 Output HDBase T Splitter 2048 x 1536 pixel
- RS Stock No.:
- 285-4570
- Distrelec Article No.:
- 125-79-508
- Mfr. Part No.:
- VS132A
- Brand:
- Aten
Subtotal (1 unit)*
$191.25
(exc. GST)
$210.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.25 |
*price indicative
- RS Stock No.:
- 285-4570
- Distrelec Article No.:
- 125-79-508
- Mfr. Part No.:
- VS132A
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Splitter | |
| Device Type | Splitter | |
| Video Connection Type | HDBase T | |
| Number of Video Outputs | 2 | |
| Number of Video Inputs | 1 | |
| Number of Ports | 2 | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Width | 75.1mm | |
| Standards/Approvals | RoHS | |
| Weight | 420g | |
| Depth | 130mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Splitter | ||
Device Type Splitter | ||
Video Connection Type HDBase T | ||
Number of Video Outputs 2 | ||
Number of Video Inputs 1 | ||
Number of Ports 2 | ||
Maximum Resolution 2048 x 1536 pixel | ||
Width 75.1mm | ||
Standards/Approvals RoHS | ||
Weight 420g | ||
Depth 130mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Aten Video Splitter is a boosting device that duplicates a video signal from one source to 2 output devices. It is cascadable to three levels and provides up to 8 video signals, in addition to extending transmission distance up to 30 m, making it excellent for public broadcast systems.
All metal casing
Superior video quality
One video input to 2 video outputs
Supports up to 450 MHz bandwidth
Related links
- Aten 4 Port 1 Input 4 Output VGA Splitter 2048 x 1536 pixel
- NewLink 2 Port 1 Input 2 Output VGA Splitter 2048 x 1536 pixel
- StarTech.com 2 Port 1 Input 2 Output VGA Splitter 2048 x 1536 pixel
- NewLink 8 Port 1 Input 8 Output VGA Splitter 2048 x 1536 pixel
- NewLink 1 Port 1 Input 8 Output VGA Splitter 2048 x 1536 pixel
- NewLink 4 Port 1 Input 4 Output VGA Splitter 2048 x 1536 pixel
- Aten 8 Port 1 Input 8 Output HDB 15 Splitter 2048 x 1536
- NewLink 1 Input 2 Output VGA Splitter 2048 x 1536 pixel
