Aten 4 Port 4 Input 1 Output HDBase T Switch 1920 x 1440 pixel
- RS Stock No.:
- 285-4567
- Distrelec Article No.:
- 301-04-197
- Mfr. Part No.:
- VS0401
- Brand:
- Aten
Subtotal (1 unit)*
$335.60
(exc. GST)
$369.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.60 |
*price indicative
- RS Stock No.:
- 285-4567
- Distrelec Article No.:
- 301-04-197
- Mfr. Part No.:
- VS0401
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Switch | |
| Product Type | VGA Switch | |
| Video Connection Type | HDBase T | |
| Number of Ports | 4 | |
| Number of Video Inputs | 4 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1440 pixel | |
| Audio Connection Type | Mini Stereo Jack Female (Green) | |
| Standards/Approvals | RoHS | |
| Width | 76.1mm | |
| Height | 44mm | |
| Weight | 660g | |
| Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Switch | ||
Product Type VGA Switch | ||
Video Connection Type HDBase T | ||
Number of Ports 4 | ||
Number of Video Inputs 4 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1440 pixel | ||
Audio Connection Type Mini Stereo Jack Female (Green) | ||
Standards/Approvals RoHS | ||
Width 76.1mm | ||
Height 44mm | ||
Weight 660g | ||
Depth 200mm | ||
- COO (Country of Origin):
- CN
The Aten 4 Port VGA Switch with Audio allows you to connect four audio and video source computers to a single monitor or projector with full audio and quickly switch between the devices for use. It has built in bi directional RS 232 serial port for high end system control and advanced RS 232 control.
Superior video quality
Long distance transmission
Supports stereo audio
DDC compatible
Related links
- Aten 2 Port 2 Input 1 Output HDBase T Switch 1920 x 1440 pixel
- Aten 4 Port 2 Input 1 Output VGA Switch 1920 x 1440 pixel
- Aten 4 Port 1 Input 2 Output VGA Splitter 1920 x 1440 pixel
- Aten 2 Port 1 Input 2 Output VGA Splitter 1920 x 1440 pixel
- Aten 4 Port 1 Input 4 Output HDB 15 Splitter 1920 x 1440
- Aten 4 Port 4 Input 2 Output HDMI Switch 1920 x 1200
- Aten 4 Port 1 Input 4 Output DVI Splitter 1920 x 1200 pixel
- StarTech.com 4 Port 4 Input 4 Output HDMI Matrix Switch 1920 x 1200 pixel
