Aten 4 Port 1 Input 2 Output VGA Splitter 1920 x 1440 pixel
- RS Stock No.:
- 285-4586
- Distrelec Article No.:
- 125-20-289
- Mfr. Part No.:
- VS94A
- Brand:
- Aten
Subtotal (1 unit)*
$137.87
(exc. GST)
$151.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.87 |
*price indicative
- RS Stock No.:
- 285-4586
- Distrelec Article No.:
- 125-20-289
- Mfr. Part No.:
- VS94A
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Splitter | |
| Product Type | VGA Splitter | |
| Video Connection Type | VGA | |
| Number of Video Inputs | 1 | |
| Number of Ports | 4 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 1920 x 1440 pixel | |
| Weight | 610g | |
| Standards/Approvals | RoHS, DDC, DDC2, DDC2B | |
| Width | 75.1mm | |
| Depth | 200mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Splitter | ||
Product Type VGA Splitter | ||
Video Connection Type VGA | ||
Number of Video Inputs 1 | ||
Number of Ports 4 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 1920 x 1440 pixel | ||
Weight 610g | ||
Standards/Approvals RoHS, DDC, DDC2, DDC2B | ||
Width 75.1mm | ||
Depth 200mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
The Aten Video splitter that not only duplicates the video signal from any VGA, XGA, SVGA, UXGA, or multisync monitor to four outputs, but also boosts the video signal over a distance of up to 30 meters. It is cascadable to support up to 64 displays and offering bandwidth up to 350 MHz.
One video input to 4 video outputs
Cascadable to 3 levels
Supports 350 MHz bandwidth
Long distance transmission
Superior video quality
- RS Stock No. 2854564
- Mfr. Part No. VS0102
Each
$204.44
- RS Stock No. 2854583
- Mfr. Part No. VS491
Each
$179.64
- RS Stock No. 2854574
- Mfr. Part No. VS164
Each
$551.36
- RS Stock No. 0807293
- Mfr. Part No. VS0104
Each
$249.96
Related links
- Aten 2 Port 1 Input 2 Output VGA Splitter 1920 x 1440 pixel
- Aten 4 Port 2 Input 1 Output VGA Switch 1920 x 1440 pixel
- Aten 4 Port 1 Input 4 Output HDB 15 Splitter 1920 x 1440
- Aten 4 Port 1 Input 4 Output VGA Splitter 2048 x 1536 pixel
- Aten 4 Port 1 Input 4 Output DVI Splitter 1920 x 1200 pixel
- Aten 4 Port 4 Input 1 Output HDBase T Switch 1920 x 1440 pixel
- Aten 4 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- NewLink 2 Port 1 Input 2 Output VGA Splitter 2048 x 1536 pixel












