Aten 6 Port 2 Input 1 Output HDBase T, HDMI Matrix Switch 4096 x 2160 pixel
- RS Stock No.:
- 285-4563
- Mfr. Part No.:
- VP1421
- Brand:
- Aten
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-4563
- Mfr. Part No.:
- VP1421
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Matrix Switch | |
| Product Type | HDMI Switch | |
| Video Connection Type | HDBase T, HDMI | |
| Number of Video Outputs | 1 | |
| Number of Video Inputs | 2 | |
| Number of Ports | 6 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Standards/Approvals | No | |
| Width | 170.1mm | |
| Weight | 1.16kg | |
| Depth | 200mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Matrix Switch | ||
Product Type HDMI Switch | ||
Video Connection Type HDBase T, HDMI | ||
Number of Video Outputs 1 | ||
Number of Video Inputs 2 | ||
Number of Ports 6 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Standards/Approvals No | ||
Width 170.1mm | ||
Weight 1.16kg | ||
Depth 200mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Aten Multi in one presentation switch that integrates a video matrix, True 4K scaler, HDBaseT extender, audio DSP and analogue to digital converter functions into a single compact enclosure. It is an ideal for meeting rooms and educational spaces.
Supports 4K HDR
Superior video quality
Audio embedding
Supports multi format 4 Inputs
Related links
- Aten 4 Port 2 Input 2 Output HDMI Matrix Switch 4096 x 2160 pixel
- Aten 6 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 8 Port 4 Input 4 Output HDMI Matrix Switch 4096 x 2160 pixel
- StarTech.com 4 Port 4 Input 1 Output HDMI, DisplayPort Matrix Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 8 Port 8 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 5 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
