Aten 2 Port 2 Input 1 Output HDB 15 Switch 1920 x 1440
- RS Stock No.:
- 807-307
- Mfr. Part No.:
- VS291
- Brand:
- Aten
Subtotal (1 unit)*
$103.02
(exc. GST)
$113.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.02 |
*price indicative
- RS Stock No.:
- 807-307
- Mfr. Part No.:
- VS291
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Splitter & Switch | |
| Device Type | Switch | |
| Video Connection Type | HDB 15 | |
| Number of Ports | 2 | |
| Number of Video Inputs | 2 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1440 | |
| Width | 65.2mm | |
| Weight | 150g | |
| Height | 44mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Splitter & Switch | ||
Device Type Switch | ||
Video Connection Type HDB 15 | ||
Number of Ports 2 | ||
Number of Video Inputs 2 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1440 | ||
Width 65.2mm | ||
Weight 150g | ||
Height 44mm | ||
Depth 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten Video switch is designed to seamlessly connect two independent computers, allowing their video outputs to be displayed on a single monitor, enhancing usability and reducing the need for multiple screens.
Utilises pushbutton selection for easy port switching
Maximises video quality with a resolution of up to 1920 x 1440
Offers long-distance transmission capabilities up to 10 metres
No software installation is required for effortless setup
Related links
- Aten 2 Port 2 Input 1 Output HDBase T Switch 1920 x 1440 pixel
- Aten 4 Port 2 Input 2 Output HDB 15 Switch 1920 x 1200
- Aten 4 Port 1 Input 4 Output HDB 15 Splitter 1920 x 1440
- Aten 4 Port 2 Input 1 Output VGA Switch 1920 x 1440 pixel
- Aten 2 Port 2 Input 1 Output DVI Switch 1920 x 1200
- Aten 2 Port 1 Input 2 Output VGA Splitter 1920 x 1440 pixel
- Aten 4 Port 4 Input 1 Output HDBase T Switch 1920 x 1440 pixel
- Aten 4 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
