Aten 2 Port 2 Input 1 Output DVI Switch 1920 x 1200
- RS Stock No.:
- 807-305
- Mfr. Part No.:
- VS261
- Brand:
- Aten
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-305
- Mfr. Part No.:
- VS261
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Switch | |
| Product Type | Video Splitter & Switch | |
| Video Connection Type | DVI | |
| Number of Ports | 2 | |
| Number of Video Outputs | 1 | |
| Number of Video Inputs | 2 | |
| Maximum Resolution | 1920 x 1200 | |
| Audio Connection Type | Stereo Jack | |
| Height | 55.5mm | |
| Depth | 140mm | |
| Weight | 500g | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Switch | ||
Product Type Video Splitter & Switch | ||
Video Connection Type DVI | ||
Number of Ports 2 | ||
Number of Video Outputs 1 | ||
Number of Video Inputs 2 | ||
Maximum Resolution 1920 x 1200 | ||
Audio Connection Type Stereo Jack | ||
Height 55.5mm | ||
Depth 140mm | ||
Weight 500g | ||
Width 88mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten Video switch delivers seamless multimedia functionality by integrating a Single Link DVI video switch with high-quality stereo audio, enabling easy switching between multiple digital devices for a unified output on a single display.
Supports up to 1920 x 1200 video quality for superior clarity
Allows connection of two digital devices via DVI Interface
Includes audio connections with stereo RCA jacks for enhanced sound
Features automatic source detection when powered devices are switched off
Related links
- Aten 2 Port 1 Input 2 Output DVI Splitter 1920 x 1200 pixel
- Aten 2 Port 2 Input 1 Output HDB 15 Switch 1920 x 1440
- Aten 2 Port 2 Input 1 Output HDBase T Switch 1920 x 1440 pixel
- StarTech.com 2 Port 2 Input 1 Output HDMI Switch 1920 x 1200 pixel
- StarTech.com 2 Port 2 Input 1 Output VGA, HDMI Switch 1920 x 1200 pixel
- Aten 4 Port 2 Input 2 Output HDB 15 Switch 1920 x 1200
- Aten 4 Port 1 Input 4 Output DVI Splitter 1920 x 1200 pixel
- Aten 4 Port 4 Input 2 Output HDMI Switch 1920 x 1200
