Schneider Electric Green TPE Vent Grille 34.15 mm, 69.9mm, 15.5 mm

Subtotal (1 unit)*

$780.45

(exc. GST)

$858.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$780.45

*price indicative

RS Stock No.:
466-529
Mfr. Part No.:
NSYCCAFSDUST
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Vent Grille

Material

TPE

Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

69.9mm

Depth

15.5mm

Height

34.15mm

Standards/Approvals

CE EAC EMC directive 89/336 EEC

Series

ClimaSys

COO (Country of Origin):
ES
The Schneider Electric ClimaSys CV CSVS Dust Sensor for Smart filters uses an infrared sensor type. It is certified with CE and EAC and complies with the EMC directive 89/336 EEC. The sensor operates within an ambient air temperature range of -40 to 70 °C.

Mounting location In smart filter

Mounting mode By clips

Communication interface Modbus between sensor and controller

Connections terminals Mini connector Modbus (4 wires)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy