Schneider Electric Steel Vent Grille
- RS Stock No.:
- 576-737
- Mfr. Part No.:
- NSYCVA114M
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$205.07
(exc. GST)
$225.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $205.07 | $20.507 |
*price indicative
- RS Stock No.:
- 576-737
- Mfr. Part No.:
- NSYCVA114M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | ClimaSys CV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Series ClimaSys CV | ||
- COO (Country of Origin):
- ES
The Schneider Electric Metal rear outlet protector with diameter 114 mm is a thermal management accessory. Designed for mounting at the rear of an axial motor. It is fixed securely using screws. Provides protection while maintaining efficient airflow.
Material is steel
Diameter is 114 mm
Related links
- Schneider Electric Grey Steel Vent Grille
- Schneider Electric Grey Steel Vent Grille 160mm, 0 mm
- Schneider Electric White Steel Vent Grille, 340 mm
- Schneider Electric Grey Steel Vent Grille, 97 mm
- Schneider Electric Grey Steel Vent Grille 12mm
- Schneider Electric Grey Steel Vent Grille 244 mm, 9mm
- Schneider Electric Grey Steel Vent Grille 148mm
- Schneider Electric White Steel Vent Grille 340 mm 90 mm
