Schneider Electric Black Injected Thermoplastic Vent Grille 336 mm, 316mm, 13 mm
- RS Stock No.:
- 479-674
- Mfr. Part No.:
- NSYCAG223DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$726.36
(exc. GST)
$799.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $726.36 |
*price indicative
- RS Stock No.:
- 479-674
- Mfr. Part No.:
- NSYCAG223DG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Material | Injected Thermoplastic | |
| Colour | Black | |
| Depth | 13mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 316mm | |
| Height | 336mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Material Injected Thermoplastic | ||
Colour Black | ||
Depth 13mm | ||
Standards/Approvals RoHS Compliant | ||
Width 316mm | ||
Height 336mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric SmartGrid is an outlet grille designed for a cut-out of 223 x 223 mm. It falls under the thermal management accessory category as an accessory. Features a smoked front cover for a sleek appearance. Ideal for controlled airflow and modern enclosure designs.
External depth is 13 mm
IP54 protection rated
Related links
- Schneider Electric Black Injected Thermoplastic Vent Grille 137 mm 13 mm
- Schneider Electric Grey Injected Thermoplastic Vent Grille 316 mm 18 mm
- Schneider Electric Black Injected Thermoplastic Vent Grille 170 mm 15 mm
- Schneider Electric Green Injected Thermoplastic Vent Grille 61.9 mm 15.2 mm
- Schneider Electric Grey Injected Thermoplastic Vent Grille 137 mm 49 mm
- Schneider Electric Green Thermoplastic Vent Grille 34.15 mm 15.5 mm
- Schneider Electric ClimaSys CA Series Fan Filter for 291 x 291 mm Fans, 336 mm 316mm 8 mm
- Schneider Electric Grey Injected Thermoplastic Grille 248mm, 18 mm
