Schneider Electric Green, Grey Steel, Polyamide 6, Stainless Steel Vent Grille 315 mm, 300mm, 60 mm
- RS Stock No.:
- 177-8977
- Mfr. Part No.:
- NSYCAG223LFHD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$860.51
(exc. GST)
$946.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $860.51 |
*price indicative
- RS Stock No.:
- 177-8977
- Mfr. Part No.:
- NSYCAG223LFHD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Material | Steel, Polyamide 6, Stainless Steel | |
| Colour | Green, Grey | |
| Depth | 60mm | |
| Standards/Approvals | UL conforming to UL 94, CE conforming to ENV 1630 | |
| Height | 315mm | |
| Width | 300mm | |
| Series | ClimaSys CA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Material Steel, Polyamide 6, Stainless Steel | ||
Colour Green, Grey | ||
Depth 60mm | ||
Standards/Approvals UL conforming to UL 94, CE conforming to ENV 1630 | ||
Height 315mm | ||
Width 300mm | ||
Series ClimaSys CA | ||
Schneider Electric Vent Grill
The Schneider Electric ventilation grill is ClimaSys FHD outdoor heavy duty metal grille. This ventilation grill helps to promote and maintain the air flow. It is available in green and grey colours with dimension 300 x 60 x 315mm.
Features and Benefits
• Stainless steel material
• Thermal management accessory
• Vertical mounting position
Applications
• Home
• Hotel
• Industry
• School
• Shops
Certifications
• IP55 rating
• REACh
Related links
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 60 mm
- Schneider Electric White Polyamide 6 Vent Grille 12.8 mm 12.8 mm
- Schneider Electric Grey Polyamide 6 Vent Grille 69 mm 22.5 mm
- Vent-Axia White Powder Coated Steel Vent Grille 300mm, 15 mm
- RS PRO White Aluminium Vent Grille 300mm
- Schneider Electric Green Thermoplastic Vent Grille 34.15 mm 15.5 mm
- Schneider Electric Green Injected Thermoplastic Vent Grille 61.9 mm 15.2 mm
- Schneider Electric Grey Polyamide Vent Grille 63 mm 15 mm
