Schneider Electric Green Injected Thermoplastic Vent Grille 61.9 mm, 48.6mm, 15.2 mm
- RS Stock No.:
- 458-871
- Mfr. Part No.:
- NSYCCARPM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$723.59
(exc. GST)
$795.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $723.59 |
*price indicative
- RS Stock No.:
- 458-871
- Mfr. Part No.:
- NSYCCARPM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Material | Injected Thermoplastic | |
| Colour | Green | |
| Width | 48.6mm | |
| Height | 61.9mm | |
| Depth | 15.2mm | |
| Standards/Approvals | CE EAC EMC directive 89/336 EEC | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Material Injected Thermoplastic | ||
Colour Green | ||
Width 48.6mm | ||
Height 61.9mm | ||
Depth 15.2mm | ||
Standards/Approvals CE EAC EMC directive 89/336 EEC | ||
Series ClimaSys | ||
- COO (Country of Origin):
- ES
The Schneider Electric Fan Sensor is an RPM and temperature sensor designed for mounting behind the fan. It is installed using clips for secure attachment. The sensor communicates with the controller via a Modbus interface. Ideal for monitoring fan performance and temperature accurately.
Height is 61.9 mm
Width is 48.6 mm
Related links
- Schneider Electric Black Injected Thermoplastic Vent Grille 137 mm 13 mm
- Schneider Electric Grey Injected Thermoplastic Vent Grille 316 mm 18 mm
- Schneider Electric Black Injected Thermoplastic Vent Grille 170 mm 15 mm
- Schneider Electric Black Injected Thermoplastic Vent Grille 336 mm 13 mm
- Schneider Electric Grey Injected Thermoplastic Vent Grille 137 mm 49 mm
- Schneider Electric Green Thermoplastic Vent Grille 34.15 mm 15.5 mm
- Schneider Electric Green Polyamide 6 Vent Grille 315 mm 60 mm
- Schneider Electric Grey Injected Thermoplastic Grille 248mm, 18 mm
