Schneider Electric Black Injected Thermoplastic Vent Grille 137 mm, 117mm, 13 mm
- RS Stock No.:
- 479-675
- Mfr. Part No.:
- NSYCAG92DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$646.41
(exc. GST)
$711.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $646.41 |
*price indicative
- RS Stock No.:
- 479-675
- Mfr. Part No.:
- NSYCAG92DG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Material | Injected Thermoplastic | |
| Colour | Black | |
| Height | 137mm | |
| Width | 117mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 13mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Material Injected Thermoplastic | ||
Colour Black | ||
Height 137mm | ||
Width 117mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 13mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric SmartGrid is a thermal management accessory designed for a cut-out of 92 x 92 mm. It features a dual fixing mode with both screws and clips for secure installation. Ideal for controlled airflow and modern enclosure designs. Suitable for various industrial ventilation applications.
External depth is 13 mm
IP54 protection rated
Related links
- Schneider Electric Grey Injected Thermoplastic Vent Grille 137 mm 49 mm
- Schneider Electric Black Injected Thermoplastic Vent Grille 336 mm 13 mm
- Schneider Electric Grey Plastic Vent Grille 117mm, 13 mm
- Schneider Electric Black Injected Thermoplastic Vent Grille 170 mm 15 mm
- Schneider Electric Grey Injected Thermoplastic Vent Grille 316 mm 18 mm
- Schneider Electric Green Injected Thermoplastic Vent Grille 61.9 mm 15.2 mm
- Schneider Electric Black Polycarbonate Fan Filter 137 mm 49 mm
- Schneider Electric Green Thermoplastic Vent Grille 34.15 mm 15.5 mm
