Schneider Electric Grey Injected Thermoplastic Vent Grille 137 mm, 117mm, 49 mm
- RS Stock No.:
- 458-821
- Mfr. Part No.:
- NSYCVF38M48DPF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$891.06
(exc. GST)
$980.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $891.06 |
*price indicative
- RS Stock No.:
- 458-821
- Mfr. Part No.:
- NSYCVF38M48DPF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Material | Injected Thermoplastic | |
| Colour | Grey | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 49mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 117mm | |
| Height | 137mm | |
| Series | ClimaSys CV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Material Injected Thermoplastic | ||
Colour Grey | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Depth 49mm | ||
Standards/Approvals RoHS Compliant | ||
Width 117mm | ||
Height 137mm | ||
Series ClimaSys CV | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fan for forced ventilation delivers 38 m³/h airflow at 48V DC. It comes with an IP54 rating, outlet grille, and G2 filter for dust protection. Designed for reliable cooling in enclosed systems. Ideal for industrial and electronic cabinet ventilation.
Bearing type is ball
External height is 137 mm
Related links
- Schneider Electric Grey Injected Thermoplastic Vent Grille 316 mm 18 mm
- Schneider Electric Black Injected Thermoplastic Vent Grille 137 mm 13 mm
- Schneider Electric Grey Injected Thermoplastic Grille 248mm, 18 mm
- Schneider Electric Black Polycarbonate Fan Filter 137 mm 49 mm
- Schneider Electric Grey Plastic Vent Grille 117mm, 13 mm
- Schneider Electric Grey Injected Thermoplastic Fan Filter 62 mm
- Schneider Electric Grey Injected Thermoplastic Fan Filter 162 mm
- Schneider Electric Green Injected Thermoplastic Vent Grille 61.9 mm 15.2 mm
