TE Connectivity Grey Aluminium Vent Grille 254 mm, 177.8mm
- RS Stock No.:
- 340-716
- Mfr. Part No.:
- 2489065-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$340.42
(exc. GST)
$374.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.42 |
*price indicative
- RS Stock No.:
- 340-716
- Mfr. Part No.:
- 2489065-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Vent Grille | |
| Flange Width | 177.8mm | |
| Material | Aluminium | |
| Colour | Grey | |
| Width | 177.8mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Height | 254mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Vent Grille | ||
Flange Width 177.8mm | ||
Material Aluminium | ||
Colour Grey | ||
Width 177.8mm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Height 254mm | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI Vent AI Honeycomb is an aluminium vent designed for electromagnetic interference shielding enclosures. It facilitates airflow while maintaining EMI protection. It is suitable for applications requiring both ventilation and EMI shielding.
Dimensions 254mm x 177.8mm
Low Halogen
RoHS compliant
REACH compliant
- RS Stock No. 0340719
- Mfr. Part No. 2489067-1
Each
$370.86
- RS Stock No. 0340714
- Mfr. Part No. 2489064-1
Each
$361.14
- RS Stock No. 0340722
- Mfr. Part No. 2489069-1
Each
$365.19
- RS Stock No. 0340717
- Mfr. Part No. 2489066-1
Each
$318.48
Related links
- TE Connectivity Grey Aluminium Vent Grille 254 mm, 254mm
- TE Connectivity Grey Aluminium Vent Grille 254 mm, 203.2mm
- TE Connectivity Grey Aluminium Vent Grille 177.8 mm, 177.8mm
- TE Connectivity Grey Aluminium Vent Grille 152.4 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 101.6 mm, 101.6mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 304.8mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 203.2 mm, 203.2mm












