- RS Stock No.:
- 482-178
- Mfr. Part No.:
- FP60L
- Brand:
- ebm-papst
105 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.502
(exc. GST)
$2.752
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.502 | $12.51 |
25 - 55 | $2.456 | $12.28 |
60 - 120 | $2.38 | $11.90 |
125 + | $2.326 | $11.63 |
*price indicative |
- RS Stock No.:
- 482-178
- Mfr. Part No.:
- FP60L
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Steel/ABS Filter Units
Front grille: moulded in black ABS plastic
Internal plate: mild steel with inner wire mesh grille
Fastens on to standard fan mounting point
Filter material: synthetic fibre (washable)
Internal plate: mild steel with inner wire mesh grille
Fastens on to standard fan mounting point
Filter material: synthetic fibre (washable)
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter |
Fan Size | 60mm |
Dimensions | 65 x 65mm |
Filter Material | Synthetic Fibre |
Length | 65mm |
Width | 65mm |