TE Connectivity Grey Aluminium Vent Grille 203.2 mm, 203.2mm
- RS Stock No.:
- 340-717
- Mfr. Part No.:
- 2489066-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$318.48
(exc. GST)
$350.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.48 |
*price indicative
- RS Stock No.:
- 340-717
- Mfr. Part No.:
- 2489066-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Vent Grille | |
| Flange Width | 203.2mm | |
| Material | Aluminium | |
| Colour | Grey | |
| Width | 203.2mm | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 | |
| Height | 203.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Vent Grille | ||
Flange Width 203.2mm | ||
Material Aluminium | ||
Colour Grey | ||
Width 203.2mm | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 | ||
Height 203.2mm | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI Vent AI Honeycomb is an aluminium vent designed for electromagnetic interference shielding enclosures. It facilitates airflow while maintaining EMI protection. It is suitable for applications requiring both ventilation and EMI shielding.
Dimensions 203.2mm x 203.2mm
Low Halogen
RoHS compliant
REACH compliant
Related links
- TE Connectivity Grey Aluminium Vent Grille 203.2 mm, 101.6mm
- TE Connectivity Grey Aluminium Vent Grille 203.2 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 203.2mm
- TE Connectivity Grey Aluminium Vent Grille 254 mm, 203.2mm
- TE Connectivity Grey Aluminium Vent Grille 101.6 mm, 101.6mm
- TE Connectivity Grey Aluminium Vent Grille 254 mm, 177.8mm
- TE Connectivity Grey Aluminium Vent Grille 152.4 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 177.8 mm, 177.8mm
