TE Connectivity Grey Aluminium Vent Grille 177.8 mm, 177.8mm
- RS Stock No.:
- 340-714
- Mfr. Part No.:
- 2489064-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$361.14
(exc. GST)
$397.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.14 |
*price indicative
- RS Stock No.:
- 340-714
- Mfr. Part No.:
- 2489064-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Vent Grille | |
| Flange Width | 177.8mm | |
| Material | Aluminium | |
| Colour | Grey | |
| Width | 177.8mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Height | 177.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Vent Grille | ||
Flange Width 177.8mm | ||
Material Aluminium | ||
Colour Grey | ||
Width 177.8mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Height 177.8mm | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI Vent AI Honeycomb is an aluminium vent designed for electromagnetic interference shielding enclosures. It facilitates airflow while maintaining EMI protection. It is suitable for applications requiring both ventilation and EMI shielding.
Dimensions 177.8mm x 177.8mm
Low Halogen
RoHS compliant
REACH compliant
- RS Stock No. 0340708
- Mfr. Part No. 2489060-1
Each
$290.20
- RS Stock No. 0340716
- Mfr. Part No. 2489065-1
Each
$340.42
- RS Stock No. 0340701
- Mfr. Part No. 2489055-1
Each
$329.49
- RS Stock No. 0340723
- Mfr. Part No. 2489070-1
Each
$593.22
Related links
- TE Connectivity Grey Aluminium Vent Grille 177.8 mm, 127mm
- TE Connectivity Grey Aluminium Vent Grille 254 mm, 177.8mm
- TE Connectivity Grey Aluminium Vent Grille 152.4 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 304.8mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 101.6 mm, 101.6mm
- TE Connectivity Grey Aluminium Vent Grille 203.2 mm, 203.2mm
- TE Connectivity Grey Aluminium Vent Grille 254 mm, 254mm












