TE Connectivity Grey Aluminium Vent Grille 254 mm, 254mm

Subtotal (1 unit)*

$365.19

(exc. GST)

$401.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$365.19

*price indicative

RS Stock No.:
340-722
Mfr. Part No.:
2489069-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Vent Grille

Flange Width

254mm

Material

Aluminium

Colour

Grey

Height

254mm

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List:JUNE 2024 (241), 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32

Width

254mm

COO (Country of Origin):
GB
The TE Connectivity EMI Vent AI Honeycomb is an aluminium vent designed for electromagnetic interference shielding enclosures. It facilitates airflow while maintaining EMI protection. It is suitable for applications requiring both ventilation and EMI shielding.

Dimensions 254mm x 254mm

Low Halogen

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy