Helukabel H05BQ Control Cable, 3 Cores, 0.75mm² 19 AWG, Screened, Orange Polyurethane Sheath
- RS Stock No.:
- 361-877
- Distrelec Article No.:
- 301-01-252
- Mfr. Part No.:
- 22050
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$244.28
(exc. GST)
$268.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $244.28 | $2.443 |
*price indicative
- RS Stock No.:
- 361-877
- Distrelec Article No.:
- 301-01-252
- Mfr. Part No.:
- 22050
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | H05BQ | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Screened | |
| Voltage | 500V | |
| Minimum Operating Temperature | 50°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | HAR, EAC, DIN VD0285-525-2-21, DIN EN 50525-2-21 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 19AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series H05BQ | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Orange | ||
Screened/Unscreened Screened | ||
Voltage 500V | ||
Minimum Operating Temperature 50°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals HAR, EAC, DIN VD0285-525-2-21, DIN EN 50525-2-21 | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 19AWG | ||
- COO (Country of Origin):
- DE
The Helukabel PUR Connection cable is designed for use in dry, damp and wet rooms as well as outdoors. In households and offices for connecting devices where the cable is subject to light mechanical stress, example soldering irons, portable household appliances and hand held inspection lights.
Highly abrasion resistant and notch resistant
Tear resistant and cut resistant
For outdoor use
Flexible in cold temperatures
Halogen free
Related links
- Helukabel H05BQ Control Cable 1mm² 18 AWG Black Polyurethane Sheath
- Lapp H05BQ-F Control Cable 0.75 mm² CSA 18 Orange Polyurethane Sheath
- Lapp H05BQ-F Control Cable 0.75 mm² CSA 18 Orange Polyurethane Sheath
- Alpha Wire 470037CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470037CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Helukabel F-C-PURO Cable 0.75mm² Grey Polyurethane Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Helukabel MULTIFLEX 512-C-PUR Cable 0.75mm² Grey Polyurethane Sheath