CHEMI-CON Varistor 140 pF 25 A, Clamping 1.355 kV, Varistor 820 V
- RS Stock No.:
- 316-5970
- Mfr. Part No.:
- TNR10V821K
- Brand:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.38
(exc. GST)
$7.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $1.276 | $6.38 |
| 500 - 1245 | $1.258 | $6.29 |
| 1250 - 2495 | $1.20 | $6.00 |
| 2500 + | $1.154 | $5.77 |
*price indicative
- RS Stock No.:
- 316-5970
- Mfr. Part No.:
- TNR10V821K
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Varistor Voltage | 820 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 1.355kV | |
| Clamping Current | 25A | |
| Material | Metal | |
| Maximum AC Voltage | 510V ac | |
| Diameter | 11.5mm | |
| Maximum Surge Current | 3.5kA | |
| Maximum DC Voltage | 760V dc | |
| Capacitance | 140pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 8.1mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Energy Rating | 80J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Varistor Voltage 820 V | ||
Product Type Varistor | ||
Clamping Voltage VC 1.355kV | ||
Clamping Current 25A | ||
Material Metal | ||
Maximum AC Voltage 510V ac | ||
Diameter 11.5mm | ||
Maximum Surge Current 3.5kA | ||
Maximum DC Voltage 760V dc | ||
Capacitance 140pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 8.1mm | ||
Standards/Approvals CSA, UL, VDE | ||
Energy Rating 80J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 220 V
- Panasonic Clamping 1355 V, Varistor 470 V
- TDK Clamping 2970 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 56 V
