Panasonic, V Surge Absorber 1.5 nF 2.5 A, Clamping 1.355 kV, Varistor 56 V
- RS Stock No.:
- 720-9800
- Mfr. Part No.:
- ERZV07D560
- Brand:
- Panasonic
This image is representative of the product range
Add 100 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.16
(exc. GST)
$3.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 120 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.316 | $3.16 | - |
| 100 - 490 | $0.306 | $3.06 | $1.00 |
| 500 - 990 | $0.296 | $2.96 | $10.00 |
| 1000 + | $0.286 | $2.86 | $30.00 |
*price indicative
- RS Stock No.:
- 720-9800
- Mfr. Part No.:
- ERZV07D560
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 56 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 1.355kV | |
| Clamping Current | 2.5A | |
| Series | V | |
| Diameter | 8.5mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum Surge Current | 500A | |
| Maximum DC Voltage | 505V dc | |
| Capacitance | 1.5nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 31.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5mm | |
| Depth | 5mm | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | -2-2, IEC60950-1 Annex.Q, GB, VDE IEC61051-1, CSA C22.2 No.1, CQCGB, T10194, GB4943.1, T10193, -2, GB8898, UL1449 | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Energy Rating | 25J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 56 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 1.355kV | ||
Clamping Current 2.5A | ||
Series V | ||
Diameter 8.5mm | ||
Maximum AC Voltage 385V ac | ||
Maximum Surge Current 500A | ||
Maximum DC Voltage 505V dc | ||
Capacitance 1.5nF | ||
Minimum Operating Temperature -40°C | ||
Length 31.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 5mm | ||
Depth 5mm | ||
Termination Style Crimped Lead | ||
Standards/Approvals -2-2, IEC60950-1 Annex.Q, GB, VDE IEC61051-1, CSA C22.2 No.1, CQCGB, T10194, GB4943.1, T10193, -2, GB8898, UL1449 | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Energy Rating 25J | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Related links
- Panasonic Clamping 1355 V, Varistor 56 V
- Panasonic Clamping 1650 V, Varistor 56 V
- Panasonic Clamping 110 V, Varistor 56 V
- Panasonic Clamping 1355 V, Varistor 470 V
- Panasonic Clamping 1355 V, Varistor 220 V
- Panasonic Clamping 48 V, Varistor 22 V
- Panasonic Clamping 53 V, Varistor 27 V
- Panasonic Clamping 40 V, Varistor 18 V
