Panasonic, V14 Varistor 280 pF 50 A, Clamping 1.355 kV, Varistor 820 V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.00$10.00

*price indicative

RS Stock No.:
439-815
Mfr. Part No.:
ERZV14D821
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

820 V

Product Type

Varistor

Packaging

Bulk

Clamping Voltage VC

1.355kV

Clamping Current

50A

Material

Metal

Series

V14

Maximum AC Voltage

510V ac

Diameter

16mm

Maximum DC Voltage

670V dc

Maximum Surge Current

5kA

Capacitance

280pF

Minimum Operating Temperature

-40°C

Length

8.1mm

Maximum Operating Temperature

85°C

Depth

8.1mm

Thickness

8.1mm

Standards/Approvals

VDE, CSA, UL 1449, CQC

Energy Rating

235J

Lead Pitch

7.5mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy