Panasonic, V Surge Absorber 740 pF 50 A, Clamping 1.355 kV, Varistor 220 V
- RS Stock No.:
- 720-9954
- Mfr. Part No.:
- ERZV14D221
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.83
(exc. GST)
$5.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 140 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.966 | $4.83 |
| 50 - 245 | $0.952 | $4.76 |
| 250 - 495 | $0.91 | $4.55 |
| 500 - 995 | $0.878 | $4.39 |
| 1000 + | $0.862 | $4.31 |
*price indicative
- RS Stock No.:
- 720-9954
- Mfr. Part No.:
- ERZV14D221
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 220 V | |
| Clamping Voltage VC | 1.355kV | |
| Clamping Current | 50A | |
| Series | V | |
| Maximum AC Voltage | 11V ac | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 6kA | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 740pF | |
| Pin Count | 2 | |
| Length | 38.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | GB, -2, T10194, -2-2, CQCGB, CSA C22.2 No.1, T10193, GB4943.1, IEC60950-1 Annex.Q, VDE IEC61051-1, GB8898, UL1449 | |
| Thickness | 4.9mm | |
| Termination Style | Crimped Lead | |
| Depth | 4.9mm | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Energy Rating | 25J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 220 V | ||
Clamping Voltage VC 1.355kV | ||
Clamping Current 50A | ||
Series V | ||
Maximum AC Voltage 11V ac | ||
Diameter 15.5mm | ||
Maximum Surge Current 6kA | ||
Maximum DC Voltage 14V dc | ||
Capacitance 740pF | ||
Pin Count 2 | ||
Length 38.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals GB, -2, T10194, -2-2, CQCGB, CSA C22.2 No.1, T10193, GB4943.1, IEC60950-1 Annex.Q, VDE IEC61051-1, GB8898, UL1449 | ||
Thickness 4.9mm | ||
Termination Style Crimped Lead | ||
Depth 4.9mm | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Energy Rating 25J | ||
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Related links
- Panasonic Clamping 1355 V, Varistor 220 V
- Panasonic Clamping 40 V, Varistor 220 V
- Panasonic Clamping 360 V, Varistor 220 V
- Panasonic Clamping 360 V, Varistor 220 V
- Panasonic Clamping 1355 V, Varistor 470 V
- Panasonic Varistor 220 V
- Panasonic Clamping 1355 V, Varistor 56 V
- Panasonic Clamping 1815 V, Varistor 220 V
