TDK, Standard Metal Oxide Varistor 460 pF 100 A, Clamping 2.97 kV, Varistor 820 V
- RS Stock No.:
- 138-6058
- Mfr. Part No.:
- B72220S0511K101
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 box of 250 units)*
$348.00
(exc. GST)
$382.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 750 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 20 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $1.392 | $348.00 |
| 500 - 750 | $1.357 | $339.25 |
| 1000 + | $1.336 | $334.00 |
*price indicative
- RS Stock No.:
- 138-6058
- Mfr. Part No.:
- B72220S0511K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 820 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 100A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | Standard | |
| Maximum AC Voltage | 1100V ac | |
| Diameter | 10mm | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 6.5kA | |
| Capacitance | 460pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 21.5mm | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 7.1mm | |
| Depth | 26mm | |
| Termination Style | Radial | |
| Standards/Approvals | IEC, CQC, CSA, UL, VDE | |
| Automotive Standard | No | |
| Energy Rating | 1J | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 820 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 100A | ||
Material Metal | ||
Mount Type Lead | ||
Series Standard | ||
Maximum AC Voltage 1100V ac | ||
Diameter 10mm | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 6.5kA | ||
Capacitance 460pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 21.5mm | ||
Maximum Operating Temperature 105°C | ||
Thickness 7.1mm | ||
Depth 26mm | ||
Termination Style Radial | ||
Standards/Approvals IEC, CQC, CSA, UL, VDE | ||
Automotive Standard No | ||
Energy Rating 1J | ||
Lead Pitch 10mm | ||
