Panasonic, E-S1 Surge Absorber 500 pF 100 A, Clamping 1.355 kV, Varistor 820 V
- RS Stock No.:
- 187-8128
- Mfr. Part No.:
- ERZE14A821S1
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,019.00
(exc. GST)
$1,121.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.019 | $1,019.00 | - |
| 2000 - 3000 | $0.994 | $994.00 | 2% |
| 4000 + | $0.978 | $978.00 | 4% |
*price indicative
- RS Stock No.:
- 187-8128
- Mfr. Part No.:
- ERZE14A821S1
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 820 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1.355kV | |
| Clamping Current | 100A | |
| Series | E-S1 | |
| Maximum AC Voltage | 510V ac | |
| Diameter | 17.5mm | |
| Maximum DC Voltage | 670V dc | |
| Maximum Surge Current | 7.5kA | |
| Capacitance | 500pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 24.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 8.5mm | |
| Standards/Approvals | VDE, UL 1449, CQC | |
| Automotive Standard | No | |
| Energy Rating | 460J | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 820 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 1.355kV | ||
Clamping Current 100A | ||
Series E-S1 | ||
Maximum AC Voltage 510V ac | ||
Diameter 17.5mm | ||
Maximum DC Voltage 670V dc | ||
Maximum Surge Current 7.5kA | ||
Capacitance 500pF | ||
Minimum Operating Temperature -40°C | ||
Length 24.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 8.5mm | ||
Standards/Approvals VDE, UL 1449, CQC | ||
Automotive Standard No | ||
Energy Rating 460J | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- ID
ZNR Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.
Large withstanding surge current capability in Compact sizes
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in Compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances
Related links
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 270 V
- Panasonic Clamping 1815 V, Varistor 470 V
- Panasonic Clamping 1815 V, Varistor 750 V
