Bourns, ZVHT Varistor 1.4 nF 3 A, Clamping 54 V, Varistor 33 V, 1210
- RS Stock No.:
- 204-8781
- Mfr. Part No.:
- ZV20K1210401NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.398 | $9.95 | - |
| 625 - 1225 | $0.388 | $9.70 | 2% |
| 1250 + | $0.382 | $9.55 | 4% |
*price indicative
- RS Stock No.:
- 204-8781
- Mfr. Part No.:
- ZV20K1210401NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 33 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 3A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 20V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 1.4nF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Thickness | 850μm | |
| Depth | 2.5mm | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | 1210 | |
| Automotive Standard | No | |
| Energy Rating | 2J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 33 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 54V | ||
Clamping Current 3A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 20V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 400A | ||
Capacitance 1.4nF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Thickness 850μm | ||
Depth 2.5mm | ||
Standards/Approvals UL, RoHS | ||
Package/Case 1210 | ||
Automotive Standard No | ||
Energy Rating 2J | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 1400pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
