Bourns, ZVHT Varistor 6.5 nF 10 A, Clamping 54 V, Varistor 33 V, 2220

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,058.00

(exc. GST)

$1,164.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.058$1,058.00-
2000 - 3000$1.032$1,032.002%
4000 +$1.016$1,016.003%

*price indicative

RS Stock No.:
204-8784
Mfr. Part No.:
ZV20K2220122NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

33 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

54V

Clamping Current

10A

Material

Metal

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

20V ac

Maximum DC Voltage

26V dc

Maximum Surge Current

1.2kA

Capacitance

6.5nF

Minimum Operating Temperature

-55°C

Length

5.7mm

Maximum Operating Temperature

150°C

Thickness

1.25mm

Depth

5mm

Termination Style

Surface Mount

Standards/Approvals

UL, RoHS

Package/Case

2220

Energy Rating

8J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 6500pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

  • RS Stock No. 8274335
  • Mfr. Part No. LSP05277P
Each
$24.03
  • RS Stock No. 0854253
  • Mfr. Part No. BVR1812-04R
Each (On a Tape of 5)
$2.67
  • RS Stock No. 2665390P
  • Mfr. Part No. B72240B0271K001
Each (Supplied in a Box)
$43.29
1 Reel of 10
$1,259.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy