Bourns, ZVHT Varistor 1.4 nF 3 A, Clamping 54 V, Varistor 33 V, 1210
- RS Stock No.:
- 204-8780
- Mfr. Part No.:
- ZV20K1210401NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$692.50
(exc. GST)
$762.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.277 | $692.50 | - |
| 5000 - 7500 | $0.27 | $675.00 | 2% |
| 10000 + | $0.266 | $665.00 | 3% |
*price indicative
- RS Stock No.:
- 204-8780
- Mfr. Part No.:
- ZV20K1210401NIR1HT
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 33 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 3A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 20V ac | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 26V dc | |
| Capacitance | 1.4nF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, RoHS | |
| Thickness | 850μm | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Package/Case | 1210 | |
| Energy Rating | 2J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 33 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 54V | ||
Clamping Current 3A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 20V ac | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 26V dc | ||
Capacitance 1.4nF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, RoHS | ||
Thickness 850μm | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Package/Case 1210 | ||
Energy Rating 2J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
- RS Stock No. 0854253
- Mfr. Part No. BVR1812-04R
- RS Stock No. 2665390P
- Mfr. Part No. B72240B0271K001
- RS Stock No. 2020509
- Mfr. Part No. B72260B0381K001












